HellermannTyton T18/30/40/50 Standard Cable Ties

HellermannTyton T18/30/40/50 Standard Cable Ties are engineered for maximum performance and constructed from 100% high-quality plastic for efficient recycling. The T series cable ties feature internal serration for a strong grip, providing a positive hold on wire and cable bundles. The cable ties' head design guarantees high 80N to 225N tensile strength with a low insertion force. The bent tail design allows for quick and simple insertion. The HellermannTyton T18/30/40/50 Standard Cable Ties offer consistent and safe installation manually or with optional tensioning tools.

Features

  • Engineered for maximum performance
  • Constructed of 100% high-quality plastic
  • Ensures efficient recycling
  • Internal serration for strong grip
  • Easy application manually or with tensioning tool
  • Bent tail allows for quick and simple insertion
  • Head design guarantees high tensile strength and low insertion force

Specifications

  • 80N to 225N tensile strength range
  • PA66 construction material
  • Various lengths available
  • Black and natural cable colors
Yayınlandı: 2024-03-20 | Güncellenmiş: 2024-04-16