HUBER+SUHNER Sucotest RF Cable & Test Assemblies
HUBER+SUHNER Sucotest Cable and Test Assemblies provide reliable and reproducible test and measurement results. HUBER+SUHNER offers an extensive range of high-quality test leads that are matched to the various needs in the field of test and measurement. The products feature high-performance and stable characteristics. HUBER+SUHNER Sucotest Cable and Test Assemblies offer excellent electrical performance and feature low insertion loss, unique stability, and excellent return loss.Features
- 50Ω impedance
- 8GHZ to 18GHz operating frequency
- N and SMA straight male RF connectors
- Low insertion loss
- Excellent voltage standing wave ratio (VSWR)
- Unique loss stability
Applications
- Sucotest 18
- Components and assembly shops
- Test labs and
- Automatic test equipment applications
- Sucotest 18A
- Testing wireless communication infrastructures
- Defense and ground systems
- Daily use in component and assembly shops
Associated Tool
Yayınlandı: 2020-03-09
| Güncellenmiş: 2025-04-15