Industrial Shields 10 I/Os PLCs with Arduino NANO

Industrial Shields 10 I/Os Programmable Logic Controllers (PLCs) with Arduino NANO operate from an 12VDC to 24VDC input voltage range and offer 220VDC digital isolated output. These modules feature polarity protection and fuse protection. The series does not support reverse polarity. Specifications include 30W rated power, 16MHz clock speed, and 32KB flash memory, out of which 4KB is used by the bootloader. Industrial Shields 10 I/Os PLCs support RS485, Ethernet, and USB communications (USB is only for uploading and debugging). Typical applications include elevator control, alarms, product lines, full HVAC solutions, and much more.

Features

  • Arduino NANO-based PLCs
  • Available in digital and relay options
  • 10 I/O ports
  • Instant connection and programming
  • Standardized modules
  • All components can be configurable to primary or secondary

Applications

  • Monitoring, control, and automation of machines
  • Alarms
  • Elevator controls
  • Product lines
  • Full HVAC solutions
  • AC and DC motor controls

Specifications

  • 12VDC to 24VDC input voltage range
  • 30W rated power
  • 32KB flash memory
  • 16MHz clock speed
  • 220VDC digital isolated output
  • 20MΩ minimum insulation resistance at 500VDC
  • 80m/s2 shock resistance
  • 284g maximum weight
  • 0°C to +60°C operating temperature range

Videos

Yayınlandı: 2021-01-06 | Güncellenmiş: 2024-08-14