Infineon Technologies EZ-BLE WICED Module Evaluation Board

Infineon Technologies EZ-BLE WICED® Module Evaluation Board (CYBLE-013025-EVAL) is designed to allow designers to evaluate and develop BLUETOOTH® 4.2 / BLUETOOTH® Low Energy (BLE) applications based on the CYBLE-013025-00 and CYBLE-013030-00 EZ-BLE WICED (Wireless Internet Connectivity for Embedded Devices) Modules. The CYBLE-013025-EVAL Evaluation Board can be used as a stand-alone evaluation kit using Infineon WICED SMART SDK (Software Development Kit). The board is also Arduino compatible, allowing it to be expanded with off-the-shelf Arduino shields.

The CYBLE-013025-01 and CYBLE-013030-00 EZ-BLE WICED Modules are fully integrated programmable BLUETOOTH® Smart modules. These Modules are qualified for the BLUETOOTH® 4.1 specification and are certified for the 2.4GHz unlicensed frequency range in the USA (FCC), Canada (ISED), Europe (CE), and Japan (MIC).

The WICED Smart SDK includes the tools and software needed to create BLE peripheral and central devices for various products. The SDK is available as a standalone compressed file or as a separate installer bundled with the WICED IDE.

Features

  • CYBLE-013025-00 EZ-BLE WICED Module
    • BLUETOOTH® / BLE 4.1 qualified single-mode module
    • 4.52mm × 19.20mm × 2.25mm Module dimensions
    • Up to 14 GPIOs
    • 128KB on-module serial flash memory
    • 60KB SRAM memory
    • Certified to FCC, CE, MIC, and ISED regulations
    • 32-bit Cortex-M3 processor
    • +4dBm Maximum output power
  • Arduino-compatible headers for hardware expansion
  • User switches and LEDs
  • Connection for external interface for direct HCI UART communication

Board Layout

Infineon Technologies EZ-BLE WICED Module Evaluation Board
Yayınlandı: 2018-01-19 | Güncellenmiş: 2024-01-30