Infineon Technologies 62mm C Series TRENCHSTOP IGBT7 Modules

Infineon Technologies 62mm C Series TRENCHSTOP™ IGBT7 Modules offer high power density and a positive temperature coefficient. The TRENCHSTOP IGBT7 technology and standard housing make the modules ideal for servo drives, UPS systems, and commercial agriculture vehicles. The Infineon 62mm C Series TRENCHSTOP IGBT7 Modules are qualified for industrial applications.

Features

  • Mechanical
    • Insulation: 4kV AC for 1 minute
    • Creepage and clearance: high distances
    • High power density
    • Isolated base plate
    • CTI: package with CTI >400
    • Standard housing
  • Electrical
    • 1200V VCES
    • IC nom: 800A/ICRM: 1600A
    • TRENCHSTOP IGBT7 technology
    • VCE,sat: positive temperature coefficient

Applications

  • Industrial
  • Servo drives
  • Solar applications
  • UPS systems
  • Motor drives
  • High-power converters
  • Commercial agriculture vehicles
  • Three-level applications
Yayınlandı: 2026-03-02 | Güncellenmiş: 2026-03-02