Infineon Technologies EVAL-2ED020I12-F2 Evaluation Board
Infineon Technologies EVAL-2ED020I12-F2 Evaluation Board is used to evaluate the functionality of the 2ED020I12-F2 galvanic isolated dual channel IGBT driver IC. The IC features CT technology for 600V/1200V IGBTs and 2A rail-to-rail outputs. The board has a protection function, V(cesat)-detection, and an active Miller Clamp.Features
- 1200V coreless transformer isolated driver Ics
- 2A rail-to-rail outputs
- Protection function
- V(cesat)-detection
- Active Miller Clamp
- Space-saving package
- Improved energy efficiency
Applications
- Motor control and drives
- Solutions for solar energy systems
- Commercial, construction and agricultural vehicles (CAV)
- Uninterruptible power supply (UPS)
Yayınlandı: 2019-06-05
| Güncellenmiş: 2024-01-09