Infineon Technologies EVAL-IKA15N65ET6 Evaluation Board

Infineon Technologies EVAL-IKA15N65ET6 Evaluation Board is designed to control three-phase motors plus power factor correction (PFC). The EVAL-IKA15N65ET6 board features all assembly groups for sensorless field-oriented control (FOC). The Infineon EVAL-IKA15N65ET6 includes an EMI filter and soft power-up circuit, an 8-pin iMOTION™ interface connector, the motor controller, a PFC gate drive circuit, an auxiliary power supply, discrete modules, and a three-phase output for connecting the motor.

Features

Applications

  • Corded power tools
  • Home appliances
  • Residential aircon - motor-, system control and monitoring
  • Washer and dryer motor-control - quieter systems

Block Diagram

Infineon Technologies EVAL-IKA15N65ET6 Evaluation Board

System Connections

Location Circuit - Infineon Technologies EVAL-IKA15N65ET6 Evaluation Board
Yayınlandı: 2022-06-06 | Güncellenmiş: 2022-06-15