Infineon Technologies EVAL-iSSI30R11H Evaluation Board
Infineon Technologies EVAL-iSSI30R11H Evaluation Board is designed to evaluate the SSI solid-state isolator. This board features an iSSI30R11H coreless-transformer advanced solid-state isolator and two CoolMOS™ IPQC60R010S7 MOSFETs in an AC switch configuration. The EVAL-iSSI30R11H evaluation board operates at a 3.3V supply voltage range and offers 320V maximum output voltage. This evaluation board is used in Battery Management Systems (BMS), industrial automation, smart buildings, and Switched Mode Power Supplies (SMPS).Features
- Evaluate the SSI solid-state isolator
- Includes SSI30R11H coreless-transformer advanced solid-state isolator and two CoolMOS™ IPQC60R010S7 MOSFETs
- Fast turn-on/turn-off
- Dynamic Miller clamping
- Ultra-fast overcurrent detection
Applications
- Battery Management Systems (BMS)
- Industrial automation
- Power transmission and distribution
- Switched Mode Power Supplies (SMPS)
- Smart buildings
Additional Resource
Yayınlandı: 2024-03-12
| Güncellenmiş: 2024-05-02