Infineon Technologies EVAL1ED3124MX12 Evaluation Board

Infineon Technologies EVAL1ED3124MX12 Evaluation Board features the 1ED3124MU12H or 1ED3124MC12H gate driver ICs. It demonstrates the functionality and key features of the Infineon EiceDRIVER™ Compact gate driver ICs. The boards have short circuit protection and are designed for engineers who want to learn how to use the Infineon EiceDRIVER.

Features

  • Evaluation board in a half-bridge configuration with two gate driver ICs to drive power switches like IGBTs and SiC MOSFETs
  • Additional gate driver IC for isolated over-current feedback signal from high voltage side to the logic control side
  • Fast operational amplifier used as a comparator for over-current detection
Yayınlandı: 2020-08-18 | Güncellenmiş: 2024-11-19