Infineon Technologies IRDC38062 Reference Design Kit

Infineon Technologies IRDC38062 Reference Design Kit is designed for the evaluation of the IR38062 600kHz and 15A SuplRBuck® synchronous buck converter. This comprehensive design kit provides 1.2V output voltage at 0A to 15A current. Other features include a 12V supply voltage, 600kHz switching frequency, and 0.3µH inductance. Infineon Technologies IRDC38062 Reference Design Kit is ideal for DC-DC applications.

Features

  • Reference design kit for the IR38062 synchronous buck converter
  • 12V supply voltage (no VCC required)
  • 1.2V output voltage at 0A to 15A
  • 600kHz switching frequency (Fs)
  • 0.3µH inductance
  • Ideal for DC-DC applications

Connection Diagram

Infineon Technologies IRDC38062 Reference Design Kit
Yayınlandı: 2019-12-03 | Güncellenmiş: 2024-01-16