Infineon Technologies MOTIX™ Motor Bench
Infineon Technologies MOTIX™ Motor Bench is a BLDC motor test bench that combines Infineon evaluation boards and reference designs for motor control evaluation. The MOTIX™ Motor Bench is compatible with 3-phase evaluation boards of Infineon products. The Infineon MOTIX motor bench is ideal for 3-phase BLDC motor applications.Features
- Brushless DC motor (Nanotec DB42S03):
- 8/3 No. of pol./phase
- 24VDC rated
- 0.0625Nm/0.19Nm Torque rated/peak
- 4000RPM/6200RPM Speed rated/no load
- Current controlled hysteresis brake (Mobac HB-50M-2)
- 0.38Nm Maximum torque
- 15000RPM Maximum speed
- Plugs for connection of load, motor, and sensors
- Harmonized BLDC motor and load setup
- Compact package
Applications
- Pumps and fans
- 3-phase BLDC motor applications
Layout
Yayınlandı: 2022-11-21
| Güncellenmiş: 2022-12-05