Innovative Sensor Technology MK33 Capacitive Humidity Sensor with Au/Cu Wire
Innovative Sensor Technology MK33 Capacitive Humidity Sensor with Au/Cu Wire offers high chemical resistance, making it suitable for extreme environments and ideal for oil measurement applications. This sensor provides a low drift, high humidity stability, and a fast <6s recovery time. The MK33 comes in a package size of 10.8mm x 3.81mm x 0.4mm / 0.8mm (L x W x H / H2) with an Au/Cu-wire connection. Innovative Sensor Technology MK33 Capacitive Humidity Sensor with Au/Cu Wire operates in a -40°C to +190°C temperature range.Features
- Optimal for oil measurement applications
- High chemical resistance
- Wide temperature range
- Condensation resistant
- Fast recovery time
- Low drift
- High humidity stability
- Suitable for extreme environments
Specifications
- <6s response time t63 (50% RH to 0% RH at +23°C)
- 1kHz to 100kHz measurement frequency range (10kHz recommended)
- 0% RH to 100% RH operating humidity range (+95°C maximum dew point)
- -40°C to +190°C operating temperature range
- Au/Cu-wire connection, 0.4mm diameter
- 10.8mm x 3.81mm x 0.4mm / 0.8mm dimensions (L x W x H / H2)
Dimensions
Yayınlandı: 2022-12-13
| Güncellenmiş: 2023-07-10