Innovative Sensor Technology P14 Rapid Capacitive Humidity Sensors
Innovative Sensor Technology P14 Rapid Capacitive Humidity Sensors are temperature shock and condensation resistant with an operating temperature range of -80°C to +150°C. These sensors promote a fast recovery time, with the P14 Rapid-2 at <0.3s, more than 3x faster than the P14 Rapid's <1.5s. Innovative Sensor Technology P14 Rapid Capacitive Humidity Sensors offer high humidity stability and dimensions of 5mm x 3.81mm x 0.4mm / 0.8mm (L x W x H / H2). Both P14 Rapid sensor types are optimized for use in weather balloons and radiosondes.Features
- High humidity stability
- Fast recovery time
- Condensation resistant, robust against icing
- Temperature shock resistant
- Wide temperature range
- P14 Rapid-2 is more than 3x faster than P14 Rapid
Applications
- Weather balloons
- Radiosondes
Specifications
- Response time t63 (50% RH to 0% RH at +23°C)
- P14 Rapid with AuCu Wire: <1.5s
- P14 Rapid-2: <0.3s
- -80°C to +150°C operating temperature range
- Au/Cu-wire connection, 0.4mm diameter
- 5mm x 3.81mm x 0.4mm / 0.8mm dimensions (L x W x H / H2)
Dimensions
Datasheets
Videos
Yayınlandı: 2022-12-13
| Güncellenmiş: 2023-07-10