Inolux IN-C35PUDTDU1 UVC LED

Inolux IN-C35PUDTDU1 UVC LED is a low-power 3535 UVC LED with good thermal dissipation and high efficiency. This LED features a square-shaped lens with a viewing angle of 125°. The IN-C35PUDTDU1 LED offers a wavelength ranging from 270nm to 285nm and an Electrostatic Discharge (ESD) of 8KV. This UVC LED is designed to operate at a forward voltage of 6.5V and a maximum operating temperature of 50°C. This LED is MSL 3 qualified according to J-STD 020 standards and is RoHS and REACH compliant. The IN-C35PUDTDU1 LED is an SMD-type LED that can be used in various fields including medical and industrial facility applications.

Features

  • 3535 UVC LED
  • 6.5V forward voltage (Vf)
  • 20mA forward current (If)
  • 270nm to 285nm wavelength range
  • Square shaped lens
  • 125° viewing angle
  • 8KV ESD
  • 50°C maximum operating temperature
  • RoHS and REACH compliant
  • MSL 3 qualified according to J-STD 020

Applications

  • Medical
  • Industrial facility

Electronic Optical Characteristics

Performance Graph - Inolux IN-C35PUDTDU1 UVC LED

Typical Characteristic Curves - Radiation Pattern

Performance Graph - Inolux IN-C35PUDTDU1 UVC LED
Yayınlandı: 2021-06-04 | Güncellenmiş: 2022-03-11