JAE Electronics DX07 Harness USB Type-C™ Cable Assemblies
JAE Electronics DX07 Harness USB Type-C™ Cable Assemblies are compliant with USB Type-C™ specifications. The assemblies support USB 3.1 transmission speeds of up to 10Gbps and a maximum of 5A of power. Features include a reversible plug that makes it possible to insert both ways and a reliable friction lock structure with superior durability. Applications include mobile phones, various PCs, and imaging devices.Features
- Compliant with Universal Serial Bus Type-C™ specification Release 1.3
- Compatible with USB Power Delivery 3.0
- Compatible with 10Gbps SuperSpeed Plus communication (USB 3.1 Gen 2)
- Supports 5A maximum power supply (Compatible with USB Power Delivery)
- Reversible plug structure with no worry about the plug orientation
- Superior EMI/EMC characteristics
- Lock structure with superior durability
- Available with a screw lock
- Connector end-A is compliant with USB Type-C
- Connector end-B is compliant with USB Type-C / Type-A
- RoHS compliant
Applications
- Smartphones
- Tablets
- Notebook PCs
- TV
- Monitors
- Gaming devices
- External storage mediums
- Digital cameras
- Small portable devices
- Industrial equipment
Videos
Yayınlandı: 2017-10-19
| Güncellenmiş: 2023-01-26