KEMET AEC-Q200 Hybrid Polymer Capacitors

KEMET AEC-Q200 Hybrid Polymer Capacitors are designed for automotive applications with extremely high demands. These high-temperature capacitors offer high ripple current, vibration resistance, and a polarized all-welded design. The winding is housed in a cylindrical aluminum can with a high-purity aluminum lid and a high-quality rubber gasket. The winding is also impregnated with a liquid electrolyte for self-healing abilities. KEMET hybrid polymers are available in multiple form factors that include axial, radial crown, and surface mount. KEMET's hybrid polymers are available in multiple form factors. The PHH and A7C series have a radial design for vertical mounting. The PHA series parts are axials, suitable for horizontal mounting with a low profile. The PHS, PHV, and A78 families are surface-mount devices and reflow capable. KEMET AEC-Q200 Hybrid Polymer Capacitors are suitable for use in mobile, automotive, and aircraft installations.

Features

  • High temperature
  • High ripple current
  • Vibration resistance
    • Up to 20g (PHA, PHH, PHS, PHV)
      Up to 30g options available (A78)
  • Polarized all-welded design
  • A787 PHA, PHH, PHS, and PHV series feature high CV capacitors
  • Self-healing behaviors
  • Outstanding electrical performance
  • PHA and PHH hybrid axial and radial crown series offer 16.2mm, 18.2mm, and 20.2mm diameters
  • AEC-Q200
  • Halogen free
  • RoHS and REACH compliant

Applications

  • Mobile
  • Automotive
  • Aircraft installations
Yayınlandı: 2020-11-25 | Güncellenmiş: 2025-10-23