Kemet CBR Series RF & Microwave Kit

KEMET CBR Series C0G Dielectric, Ultra High Q,
Low ESR RF & Microwave Kit

KEMET offers the CBR Series RF & Microwave Kit with 100 pieces of each part number. CBR Series RF & Microwave Kit surface mount multilayer ceramic capacitors (MLCCs) feature a robust and stable base metal electrode dielectric system that provides excellent low loss performance. KEMET CBR Series RF & Microwave Kit offers MLCCs with an operating temperature range of -55ºC to +125ºC and capacitance ranges from 0.1pF to 100pF. These devices offer extremely low ESR and high self-resonance characteristics, and are well suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. Typical applications of the KEMET CBR Series RF & Microwave Kit include critical timing, tuning, bypass, coupling feedback.

 

Features
  • Ultra High Q
  • -55ºC - 125ºC Operating Temperature Range
  • Base Metal Electrode Dielectric System
  • 0201, 0402, 0603 and 0805 Case Sizes
  • DC Voltage Ratings of 6.3 V, 10V, 25V, 50V, 100V and 250V
  • Capacitance Offerings Ranging From 0.1pF to 100PF
  • Available Capacitance Tolerance Range of ±0.05pF - ±10%
  • No Piezoelectric Noise
  • Low ESR
  • High Thermal Stability
Applications
  • Critical Timing
  • Wireless and Cellular Base Stations
  • Wireless LAN
  • Wireless Broadcast Equipment
  • Satellite Communications
  • Medical Electronics
CER ERF KIT 01 , KEMET CBR Series RF & Microwave Kit includes 100 pieces each of the following:
KEMET Part Number

Case Size
(EIA)
Case Size
(Metric)
Capacitance (pF)

Tolerance

Voltage

Dielectric

View all CBR series parts
CBR02C108B3GAC 0201 0603 0.1 ±0.1pF 25 C0G
CBR02C208B3GAC 0201 0603 0.2 ±0.1pF 25 C0G
CBR02C308B3GAC 0201 0603 0.3 ±0.1pF 25 C0G
CBR02C408B3GAC 0201 0603 0.4 ±0.1pF 25 C0G
CBR02C508B3GAC 0201 0603 0.5 ±0.1pF 25 C0G
CBR02C608B3GAC 0201 0603 0.6 ±0.1pF 25 C0G
CBR02C708B3GAC 0201 0603 0.7 ±0.1pF 25 C0G
CBR02C808B3GAC 0201 0603 0.8 ±0.1pF 25 C0G
CBR02C908B3GAC 0201 0603 0.9 ±0.1pF 25 C0G
CBR02C129B3GAC 0201 0603 1.2 ±0.1pF 25 C0G
CBR02C159B3GAC 0201 0603 1.5 ±0.1pF 25 C0G
CBR02C189B3GAC 0201 0603 1.8 ±0.1pF 25 C0G
CBR02C229B3GAC 0201 0603 2.2 ±0.1pF 25 C0G
CBR02C339B3GAC 0201 0603 3.3 ±0.1pF 25 C0G
CBR02C399B3GAC 0201 0603 3.9 ±0.1pF 25 C0G
CBR02C479B3GAC 0201 0603 4.7 ±0.1pF 25 C0G
CBR02C569C3GAC 0201 0603 5.6 ±0.25pF 25 C0G
CBR02C689C3GAC 0201 0603 6.8 ±0.25pF 25 C0G
CBR02C829C3GAC 0201 0603 8.2 ±0.25pF 25 C0G
CBR02C100J3GAC 0201 0603 10 ±5% 25 C0G
CBR02C120J3GAC 0201 0603 12 ±5% 25 C0G
CBR02C150J3GAC 0201 0603 15 ±5% 25 C0G
CBR02C180J3GAC 0201 0603 18 ±5% 25 C0G
CBR02C220J8GAC 0201 0603 22 ±5% 10 C0G
CBR02C270J8GAC 0201 0603 27 ±5% 10 C0G
CBR02C330J8GAC 0201 0603 33 ±5% 10 C0G
CBR04C108B5GAC 0402 1005 0.1 ±0.1pF 10 C0G
CBR04C208B5GAC 0402 1005 0.2 ±0.1pF 50 C0G
CBR04C308B5GAC 0402 1005 0.3 ±0.1pF 50 C0G
CBR04C408B5GAC 0402 1005 0.4 ±0.1pF 50 C0G
CBR04C508B5GAC 0402 1005 0.5 ±0.1pF 50 C0G
CBR04C608B5GAC 0402 1005 0.6 ±0.1pF 50 C0G
CBR04C708B5GAC 0402 1005 0.7 ±0.1pF 50 C0G
CBR04C808B5GAC 0402 1005 0.8 ±0.1pF 50 C0G
CBR04C908B5GAC 0402 1005 0.9 ±0.1pF 50 C0G
CBR04C109B5GAC 0402 1005 1 ±0.1pF 50 C0G
CBR04C129B5GAC 0402 1005 1.2 ±0.1pF 50 C0G
CBR04C159B5GAC 0402 1005 1.5 ±0.1pF 50 C0G
CBR04C189B5GAC 0402 1005 1.8 ±0.1pF 50 C0G
CBR04C229B5GAC 0402 1005 2.2 ±0.1pF 50 C0G
CBR04C279B5GAC 0402 1005 2.7 ±0.1pF 50 C0G
CBR04C339B5GAC 0402 1005 3.3 ±0.1pF 50 C0G
CBR04C399B5GAC 0402 1005 3.9 ±0.1pF 50 C0G
CBR04C479B5GAC 0402 1005 4.7 ±0.1pF 50 C0G
CBR04C569C5GAC 0402 1005 5.6 ±0.25pF 50 C0G
CBR04C689C5GAC 0402 1005 6.8 ±0.25pF 50 C0G
CBR04C829C5GAC 0402 1005 8.2 ±0.25pF 50 C0G
CBR04C100J5GAC 0402 1005 10 ±5% 50 C0G
CBR04C120J5GAC 0402 1005 12 ±5% 50 C0G
CBR04C150J5GAC 0402 1005 15 ±5% 50 C0G
CBR04C180J5GAC 0402 1005 18 ±5% 50 C0G
CBR04C220J5GAC 0402 1005 22 ±5% 50 C0G
CBR06C308B5GAC 0603 1608 0.3 ±0.1pF 50 C0G
CBR06C408B5GAC 0603 1608 0.4 ±0.1pF 50 C0G
CBR06C508B5GAC 0603 1608 0.5 ±0.1pF 50 C0G
CBR06C608B5GAC 0603 1608 0.6 ±0.1pF 50 C0G
CBR06C708B5GAC 0603 1608 0.7 ±0.1pF 50 C0G
CBR06C808B5GAC 0603 1608 0.8 ±0.1pF 50 C0G
CBR06C908B5GAC 0603 1608 0.9 ±0.1pF 50 C0G
CBR06C129B5GAC 0603 1608 1.2 ±0.1pF 50 C0G
CBR06C159B5GAC 0603 1608 1.5 ±0.1pF 50 C0G
CBR06C169B5GAC 0603 1608 1.6 ±0.1pF 50 C0G
CBR06C189B5GAC 0603 1608 1.8 ±0.1pF 50 C0G
CBR06C209B5GAC 0603 1608 2 ±0.1pF 50 C0G
CBR06C229B5GAC 0603 1608 2.2 ±0.1pF 50 C0G
CBR06C279B5GAC 0603 1608 2.7 ±0.1pF 50 C0G
CBR06C309B5GAC 0603 1608 3 ±0.1pF 50 C0G
CBR06C339B5GAC 0603 1608 3.3 ±0.1pF 50 C0G
CBR06C369B5GAC 0603 1608 3.6 ±0.1pF 50 C0G
CBR06C399B5GAC 0603 1608 3.9 ±0.1pF 50 C0G
CBR06C439B5GAC 0603 1608 4.3 ±0.1pF 50 C0G
CBR06C499B5GAC 0603 1608 4.9 ±0.1pF 50 C0G
CBR06C569C5GAC 0603 1608 5.6 ±0.25pF 50 C0G
CBR06C689C5GAC 0603 1608 6.8 ±0.25pF 50 C0G
CBR06C759C5GAC 0603 1608 7.5 ±0.25pF 50 C0G
CBR06C809C5GAC 0603 1608 8 ±0.25pF 50 C0G
CBR06C829C5GAC 0603 1608 8.2 ±0.25pF 50 C0G
CBR06C100J5GAC 0603 1608 10 ±5% 50 C0G
CBR06C120J5GAC 0603 1608 12 ±5% 50 C0G
CBR06C150J5GAC 0603 1608 15 ±5% 50 C0G
CBR06C200J5GAC 0603 1608 20 ±5% 50 C0G
CBR06C220J5GAC 0603 1608 22 ±5% 50 C0G
CBR06C240J5GAC 0603 1608 24 ±5% 50 C0G
CBR06C300J5GAC 0603 1608 30 ±5% 50 C0G
CBR06C330J5GAC 0603 1608 33 ±5% 50 C0G
CBR06C430J5GAC 0603 1608 43 ±5% 50 C0G
CBR08C908BAGAC 0805 2012 0.9 ±0.1pF 250 C0G
CBR08C109BAGAC 0805 2012 1 ±0.1pF 250 C0G
CBR08C129BAGAC 0805 2012 1.2 ±0.1pF 250 C0G
CBR08C159BAGAC 0805 2012 1.5 ±0.1pF 250 C0G
CBR08C209BAGAC 0805 2012 2 ±0.1pF 250 C0G
CBR08C229BAGAC 0805 2012 2.2 ±0.1pF 250 C0G
CBR08C329BAGAC 0805 2012 3.2 ±0.1pF 250 C0G
CBR08C409BAGAC 0805 2012 4 ±0.1pF 250 C0G
CBR08C519BAGAC 0805 2012 5.1 ±0.1pF 250 C0G
CBR08C609BAGAC 0805 2012 6 ±0.1pF 250 C0G
CBR08C809BAGAC 0805 2012 8 ±0.1pF 250 C0G
CBR08C829BAGAC 0805 2012 8.2 ±0.1pF 250 C0G
CBR08C100BAGAC 0805 2012 10 ±0.1pF 250 C0G
CBR08C120BAGAC 0805 2012 12 ±0.1pF 250 C0G
CBR08C150BAGAC 0805 2012 15 ±0.1pF 250 C0G
CBR08C180BAGAC 0805 2012 18 ±0.1pF 250 C0G
CBR08C270BAGAC 0805 2012 27 ±0.1pF 250 C0G
CBR08C300BAGAC 0805 2012 30 ±0.1pF 250 C0G
CBR08C330BAGAC 0805 2012 33 ±0.1pF 250 C0G
CBR08C470BAGAC 0805 2012 47 ±0.1pF 250 C0G
CBR08C560BAGAC 0805 2012 56 ±0.1pF 250 C0G
CBR08C680BAGAC 0805 2012 68 ±0.1pF 250 C0G
CBR08C820BAGAC 0805 2012 85 ±0.1pF 250 C0G
CBR08C101BAGAC 0805 2012 100 ±0.1pF 250 C0G
  • KEMET Electronics
  • Wireless
  • Passive Components|Capacitors
Yayınlandı: 0001-01-01 | Güncellenmiş: 0001-01-01