Kinetic Technologies KTD2026 & KTD2027 Constant Current LED Drivers

Kinetic Technologies KTD2026 and KTD2027 Constant Current LED Drivers are fully programmable with a flexible I2C control interface. The devices are ideally powered from one-cell lithium-ion/polymer, 3-cell NiCd/NiMH/Alkaline batteries, or systems with 3.3V or 5V supplies. The independent programmable constant current sinks operate without external components. With an on-chip timing control unit, LED blink rate, fade-in, and fade-out are user-adjustable, resulting in unique color lighting patterns.

Ten internal registers are programmed via the I2C interface with a built-in decoder allowing individual control of the LED channel On/Off state and current level. A total of 192 current levels are available for each channel from 0.125mA to 24mA with a 0.125mA step. In shutdown mode, the quiescent current is reduced to less than 1μA.

The 3-channel KTD2026 from Kinetic Technologies is suitable for RGB applications, while the 4-channel KTD2027 is ideal for RGBW applications. Both devices are available in a low profile 8-pin 1.5mm x 1.5mm x 0.5mm Ultra-Thin DFN package. The packages are Pb-free and RoHS-compliant.

Features

  • Ultra-Low Dropout-Regulated Current Sinks
    • 3-Channels (RGB): KTD2026
    • 4-Channels (RGBW): KTD2027 
  • 40mV typical at 10mA per channel Programmable LED setting using I2C control
  • Individual channel control
  • On/Off interval time control
  • Dimming up/down time
  • Current level setting
  • RGB or RGBW LED color control
  • 192 current levels: 24mA max, 0.125mA step
  • ±5% current matching for max current
  • Low supply current of 200μA typ.
  • No noise, non-pulsating LED current
  • Fast, smooth start-up
  • 2.7V to 5.5V voltage range
  • 0.1μA shutdown current
  • 1.5mm x 1.5mm UTDFN-8 package
  • -40°C to +85°C operating temperature range
  • Pb-free and RoHS-compliant

Applications

  • RGB indicator LEDs
  • Flashing LEDs
  • Smartphones
  • Handheld devices
  • Digital cameras
  • Appliances and white goods

KTD2026 Application Diagram

Application Circuit Diagram - Kinetic Technologies KTD2026 & KTD2027 Constant Current LED Drivers

KTD2027 Application Diagram

Application Circuit Diagram - Kinetic Technologies KTD2026 & KTD2027 Constant Current LED Drivers
Yayınlandı: 2018-10-10 | Güncellenmiş: 2023-07-31