KYOCERA AVX NP0 High RF Power Multilayer Capacitors
KYOCERA AVX NP0 High RF Power Multilayer Capacitors are designed for high RF power applications requiring consistent and reliable operation. A combination of highly conductive metal electrode systems, optimized case geometries, and proprietary dielectrics yields a low ESR. Spanning a capacitance range from 0.1pF to 5100pF, KYOCERA AVX NP0 High RF Power Multilayer Capacitors operate in a -55°C to +125°C temperature range and are available in either porcelain or ceramic materials.Features
- 0.1pF to 5100pF capacitance range
- Low ESR
- High RF power
- -55°C to +125°C operating temperature range
- ±30PPM/°C temperature coefficient
- RoHS compliant
Applications
- Bypass
- Coupling
- Tuning
- Impedance matching
- DC blocking
Yayınlandı: 2021-10-19
| Güncellenmiş: 2024-09-30