KYOCERA AVX High CV SMD Capacitor Solutions

KYOCERA AVX High Capacitance / Voltage (CV) SMD Capacitors are designed to enable optimum performance across all power applications. This ceramic capacitor solution for SMD applications includes extremely high CV (X5R) MLCCs with low ESR for general-purpose decoupling and filtering and high CV (X7R, X7S, and X8R) MLCCs with FlexiTerm for industrial, automotive (AEC-Q200), and commercial applications. KYOCERA AVX Electrolytic Capacitor solutions include small case size tantalum chip, conductive polymer, and fail-safe niobium oxide (Oxicap™) that overlap with commercial, industrial, and AEC-Q200 ceramic ratings, in many cases providing interchangeable solutions. In contrast, the larger case sizes provide even higher CV options.

MLCC - Tantalum Comparison

KYOCERA AVX High CV SMD Capacitor Solutions

Polymer Capacitors

Mechanical Drawing - KYOCERA AVX High CV SMD Capacitor Solutions

MLC Capacitors

Mechanical Drawing - KYOCERA AVX High CV SMD Capacitor Solutions

NbO OxiCap Capacitors

Mechanical Drawing - KYOCERA AVX High CV SMD Capacitor Solutions

Tantalum Solid SMD Capacitors

Mechanical Drawing - KYOCERA AVX High CV SMD Capacitor Solutions

Videos

Yayınlandı: 2018-04-16 | Güncellenmiş: 2022-12-22