Laird Technologies Eccosorb® GDS FR Elastomeric Microwave Absorbers

Laird Technologies Eccosorb® GDS FR Elastomeric Microwave Absorbers offer a ≥18GHz frequency range, UL 94V-0 flammability rating, and 10∧11Ω-cm volume resistivity. These rubber sheets are impervious to moisture and can be subjected to high altitudes with no adverse effects. The silicone-based construction means these absorbers have low outgassing properties for space applications. Laird Technologies Eccosorb GDS FR Elastomeric Microwave Absorbers are ideal for commercial telecom applications, security and defense, and automotive and industrial electronics.

Features

  • High power performance
  • Low outgassing properties

Applications

  • Radar detection
  • Antennas
  • Drones
  • Satellites
  • Smart home devices
  • Optical modules / transceivers

Specifications

  • ≥18GHz frequency range
  • UL 94V-0 flammability rating
  • 10∧11Ω-cm volume resistivity
  • 6dB at 20Ghz insertion loss rating
  • Silicone resin
  • -40°C to +170°C operating temperature range
Yayınlandı: 2021-04-01 | Güncellenmiş: 2025-06-19