Crowd Supply D-MARK Controller Board
Crowd Supply D-MARK Controller Board with a microSD is a versatile, open-source development board designed to leverage the STM32F070RB ARM microcontroller’s price-to-performance ratio. The D-MARK Controller Board includes open-source D-MARK Script Interpreter (DMSI) firmware, eliminating the need for a programmer. The easy-to-use board needs a few lines of text to a microSD card, slot it in, and watch D-MARK go to work.Unlike many development kits, D-MARK includes a curated set of inputs and outputs that were carefully chosen to facilitate real-life applications and prevent re-investing in hardware. D-MARK is a fast and economical way for users to begin exploring the world of ARM microcontrollers.
Features
- Sensor and controller functionality in a single board
- Inputs and outputs sufficient for typical controller-related applications
- Field-ready hardware that can handle real-world applications
- No IDE and no need to program or compile code
- Gets you up and running with ARM in minutes rather than hours or days
- Bridges the gap between education and implementation
- Open hardware is driven by open-source software
- Reduces both hardware and software development time
Specifications
- Inputs
- 4x Digital inputs
- 1x LDR sensor
- 1x NTC temperature sensor
- 1x 0-30 VDC analog voltage
- Outputs
- 4x MOSFET outputs (rated for 12V and 3.5A continuous without heatsink)
- 3x SPST relays (5A contact)
- 1x Stepper motor driver socket
- 1x RC servo output
- 1x Piezo passive speaker
- Communication
- 1x USB Type-B female
- 2x USB Type-A female
- 1x microSD card socket
- 1x UART
- 1x 6-pin I²C OLED display socket
- 1x SWD programming & debug port
- Others
- 1x 10 A blade fuse
- 1x Tactile reset switch
Applications
- Irrigation
- Temperature
- Light Levels
- Manufacturing
- Security
- Velocity Control
- Point-to-Point
- Pressure
- Animatronics
- Education
Overview
Additional Resource
Yayınlandı: 2021-09-15
| Güncellenmiş: 2023-01-09