Lantronix Open-Q™ 626 µSOM Development Kit

Lantronix Open-Q™ 626 µSOM Development Kit is based on the Qualcomm® Snapdragon™ 626 processor and is powered by the Open-Q 626 µSOM (micro System-on-Module). The Open-Q 626 µSOM Development Kit is a cost-effective, feature-rich, camera-tuned, exposed board platform designed to evaluate the Open-Q 626 µSOM and jump-start the development of connected camera devices or other high-performance embedded and IoT products.

The Lantronix 626 µSOM Development Kit supports optional LCD or 1080p HDMI out, 4K Ultra HD H.264/H.265 encode and decode, up to 24MP cameras, mic inputs, and stereo outputs. The 626 µSOM Development Kit supports the Open-Q™ LCD/Touchscreen and optional IMX214 13MP camera module.

Features

  • Qualcomm® Snapdragon™ 626 processor (APQ8053Pro)
  • Powered by micro-sized (50x25mm) Open-Q 626 µSOM
  • Mini-ITX Form-factor Carrier Board (170x170mm)
  • HDMI output, USB Type-C, 3 camera connectors
  • Exposed I/O for evaluation and proof of concept work
  • Android™ 10, Android™ 9, Yocto Linux®

Kit Contents

  • Carrier board
  • SOM
  • 12V power supply
  • Quick start guide
  • HDMI cables
  • Access to full documentation
  • SW updates
  • Basic development kit support

Videos

Board Layout

Lantronix Open-Q™ 626 µSOM Development Kit

Overview

Lantronix Open-Q™ 626 µSOM Development Kit

Block Diagram

Block Diagram - Lantronix Open-Q™ 626 µSOM Development Kit
Yayınlandı: 2020-10-06 | Güncellenmiş: 2024-06-11