Littelfuse AQW05/SDW05-01FTG Unidirectional TVS Diodes
Littelfuse AQW05/SDW05-01FTG Unidirectional Transient Voltage Suppressor (TVS) Diodes are fabricated in a proprietary silicon avalanche technology. These TVS diodes provide a high Electrostatic Discharge (ESD) protection level for electronic equipment. The AQW05/SDW05-01FTG unidirectional TVS diodes absorb repetitive ESD strikes of ±30kV (contact and air discharge as defined in IEC 61000-4-2) without any performance degradation. These diodes feature a 30A peak current (IPP), 6V minimum breakdown voltage, and 5V maximum reverse standoff voltage. Typical applications include battery protection, computer peripherals, medical equipment, notebooks/desktops/servers, point-of-sale terminals, switches/buttons, and test equipment/instrumentation.Features
- 30A peak current IPP (tp =8/20μs)
- 6V minimum breakdown voltage
- 5V maximum reverse standoff voltage
- ±30kV ESD withstand voltage, IEC 61000-4-2 (contact/air)
- EFT, IEC 61000-4-4, and 40A (5/50ns)
- Maximum surge tolerance, IEC 61000- 4-5 2nd Edition, 30A (8/20μs)
- Clamp voltage:
- 7V typical (IPP=1A, tp=8/20μs, and I/O to GND)
- 13A typical (IPP=30A, tp=8/20μs, and I/O to GND)
- Halogen-free, lead-free, and RoHS-compliant
- Moisture Sensitivity Level (MSL-1)
- AEC-Q101 qualified and PPAP capable (AQW05-01FTG)
Applications
- Battery protection
- Computer peripherals
- Medical equipment
- Notebooks/desktops/servers
- Point-of-sale terminals
- Switches/buttons
- Test equipment/instrumentation
Block Diagram
Dimension Diagram
Yayınlandı: 2024-02-09
| Güncellenmiş: 2024-02-19