Littelfuse Smart Thermostat Solutions

Littelfuse Smart Thermostat Solutions components allow designers to implement Internet of Things (IoT) solutions to boost energy efficiency and monitor energy usage. Littelfuse Smart Thermostat solutions complement other Smart Building features, including safety and security systems.

Smart Thermostat Block Diagram

Block Diagram - Littelfuse Smart Thermostat Solutions

1. Chip fuse (24VAC): 437, 468
    PPTC: 290L, SMDC
    TVS diode: SACB, SMAJ, SMF3.3
    Latching relay driver: CPC1600
2. TVS diode, MLV: MLA, SMF
    PPTC: femtoSMD, nanoSMD, picoSMD
    Strap PPTC: MXP, SL
3. TVS array: SESD, SPXX
    PPTC: 0402L, femtoSMD
4. TVS array: SACB, SMAJ, SMBJ
5. TVS array: PESD, SP3213-01UTG
6. TVS array: SP3213-01UTG
    Polymer ESD: PESD
7. TVS array: SM712
8. TVS diode, MLV: MLA, PLED, SMF
9. NTC: SMA Series, RB, DO-35

Applicable Standard for Smart Thermostats

  • The basic standard used to investigate products in this category is UL 873, "Temperature-Indicating and -Regulating Equipment," or ANSI/UL 60730-1, "Automatic Electrical Controls - Part 1: General Requirements"
  • ANSI/UL 60730-2-9, "Automatic Electrical Controls - Part 2-9: Particular Requirements for Temperature Sensing Controls"
  • UL60730-2-1A, "Automatic Electrical Controls for Household and Similar Use; Part 2: Particular Requirements for Energy Regulator"
  • Surge protective devices, including MOVs shall comply with the requirements in the Standard for Surge Protection Devices, UL 1449
  • (NTC) Thermistor shall comply with Standard for Thermistor-Type Devices, UL 1434
  • Fuseholders shall comply with Standards for Fuseholders – UL 4248-9
  • IEC 60335-2-30 Ed. 5.1 b:2016. Household and similar electric appliances - Safety – Part 2-30: Particular requirements for room heaters
  • UL 1642: Lithium Batteries
  • UL 2054: Household and Commercial batteries
  • IEC 62281: Safety of Primary and Secondary Lithium Cells and Batteries during transport

Diagram

Infographic - Littelfuse Smart Thermostat Solutions
Yayınlandı: 2020-05-18 | Güncellenmiş: 2024-06-25