Littelfuse SP1103C 3.3V AEC-Q101 Bidirectional TVS Diodes
Littelfuse SP1103C 80A Discrete Bidirectional TVS Diodes are designed to safely absorb repetitive ESD strikes at ±30kV (contact discharge, IEC61000-4-2) without performance degradation. These Littelfuse TVS diodes can safely dissipate 80A of 8/20ms surge current (IEC61000-4-5, 2nd edition) with low clamping voltage. Littelfuse SP1103C provides a high level of protection for electronic equipment that may experience destructive electrostatic discharges (ESD). These TVS diodes are AEC-Q101 qualified and are ideal for use in switches / buttons, test equipment / instrumentation, point-of-sale terminals, medical equipment, automotive electronics, and more.Features
- ESD, IEC 61000-4-2, ±30kV contact, ±30kV air
- EFT, IEC 61000-4-4, 40A (5/50ns)
- Lightning, IEC 61000-4-5 2nd edition, 80A (tP=8/20μs)
- 80A peak pulse current
- Low clamping voltage (9V typical)
- Low leakage current (1.0µA maximum)
- AEC-Q101 qualified
- Moisture Sensitivity Level (MSL-1)
- Halogen free, lead free, and RoHS compliant
Applications
- Switches / Buttons
- Test Equipment / Instrumentation
- Point-of-Sale Terminals
- Medical Equipment
- Notebooks / Desktops / Servers
- Computer Peripherals
- Automotive Electronics
Yayınlandı: 2017-06-12
| Güncellenmiş: 2022-04-12