Lumex LDM-LXF1017030UVC Evaluation Board

Lumex LDM-LXF1017030UVC Evaluation Board features a 1x SML-LXF3535UVCC10 standard LED and offers a 275nm peak wavelength. This evaluation board includes 10mW radiant flux, 150mA maximum forward current, 0.7W power dissipation, and 120° viewing angle. The Lumex LDM-LXF1017030UVC evaluation board operates at -30°C to +60°C temperature range and 5V to 7V forward input voltage range. This evaluation board comes with a glass lens and UVC-emitted color.

Features

  • 275nm peak wavelength
  • 10mW radiant flux
  • 150mA maximum forward current
  • -40°C to +100°C storage temperature range
  • 0.7W power dissipation
  • 120° viewing angle
  • -30°C to +60°C operating temperature range
  • 5V to 7V forward input voltage range

Mechanical Drawing

Yayınlandı: 2020-11-23 | Güncellenmiş: 2024-05-21