Maxtena M1590HCT-LP-SM Inmarsat Hole Mount Antenna

Maxtena M1590HCT-LP-SM Inmarsat Hole Mount Antenna is designed for the Inmarsat network and is a high-performance low-profile antenna built on proprietary Helicore® technology. The Helicore® technology offers exceptional pattern control, polarization purity, and high efficiency in a very rugged and compact form factor. The omnidirectional antenna pattern allows this antenna to be easily installed in any location. This M1590HCT-LP-SM antenna features optional mounting brackets for easy installation, a TNC connector, and is designed to be through-hole mounted onto any surface. The M1590HCT-LP-SM antenna is IP67 rated and optimized for harsh environments on both land and maritime applications.

The M1590HCT-LP-SM is the most rugged and smallest Inmarsat antenna on the market. This antenna offers 60% peak efficiency and operates at -40°C to 85°C temperature range. The M1590HCT-LP-SM Inmarsat hole mount antenna is IP66 rated and RoHS compliant. Typical applications include Inmarsat IoT applications, vehicle and fleet tracking, military and security, asset tracking, oil and gas industries, navigation devices, mining equipment, and law enforcement.

Features

  • Optimized for the Inmarsat network
  • IP66 and ROHS compliant
  • Ground plane independent
  • RHCP polarization
  • High gain and low axial ratio
  • Through-hole mount
  • Low profile

Specifications

  • Frequency range:
    • 1525MHz to 1560MHz
    • 1625MHz to 1660MHz
  • 125g weight
  • 2:1 VSWR
  • 50Ω impedance
  • 157° beamwidth
  • 60% peak efficiency
  • -40°C to 85°C operating temperature range
  • Φ79.5mm x 38mm antenna dimensions
  • 2dBic antenna peak gain
  • Attachment method:
    • 19mm through-hole attachment

Applications

  • Inmarsat IoT applications
  • Vehicle and fleet tracking
  • Military and security
  • Asset tracking
  • Oil and gas industries
  • Navigation devices
  • Mining equipment
  • LBS and M2M applications
  • Law enforcement

Mechanical Drawing

Mechanical Drawing - Maxtena M1590HCT-LP-SM Inmarsat Hole Mount Antenna
Yayınlandı: 2021-08-30 | Güncellenmiş: 2022-03-11