MEAN WELL LRS-1200 Enclosed Type Power Supplies

MEAN WELL LRS-1200 Enclosed Type Power Supplies offer a 1200W power rating, a low-profile design, and 3G anti-vibration capability. These single-output, enclosed power supplies feature an input range of 180VAC to 305VAC and provide output voltage options of 12V, 24V, 36V, and 48V. LRS-1200 power supplies comply with all international safety regulations and feature various protections, including short-circuit, overload, overvoltage, and overtemperature protection. Additional features provided by the LRS-1200 series include forced air cooling, built-in DC OK, remote control, and remote sense, and a wide operating temperature range of -30°C to +70°C. Suitable applications for these power supplies from MEAN WELL are industrial automation machinery, industrial control systems, mechanical equipment, and electronic instruments.
Infographic - MEAN WELL LRS-1200 Enclosed Type Power Supplies

Features

  • Protections
    • Overload
    • Short circuit
    • Overvoltage
    • Overtemperature
  • Built-in constant current limiting circuit
  • Forced air cooling, cooling fan speed control
  • Built-in DC OK, remote control, remote sense

Applications

  • Industrial automation machinery
  • Industrial control systems
  • Mechanical and electrical equipment
  • Electronic instruments

Specifications

  • 180VAC to 305VAC input range
  • 41mm height
  • 150% peak power at 5s
  • Up to 94% efficiency
  • OVC III category
  • Up to 5000m operating altitude
  • -30°C to +70°C operating temperature range
  • Global certificates
    • ITE 62368-1
    • Industrial 61558-1/-2-16

Target Market

Infographic - MEAN WELL LRS-1200 Enclosed Type Power Supplies

Block Diagram

Block Diagram - MEAN WELL LRS-1200 Enclosed Type Power Supplies

Comparison Chart

Chart - MEAN WELL LRS-1200 Enclosed Type Power Supplies

Dimensions

Infographic - MEAN WELL LRS-1200 Enclosed Type Power Supplies
Yayınlandı: 2025-06-27 | Güncellenmiş: 2025-07-28