MEAN WELL SLC03 & DLC03 3W DC-DC Regulated Converters
MEAN WELL SLC03 and DLC03 3W DC-DC Regulated Converters are offered in a DIP16 package with an industry-standard pinout with a 2:1 wide input range. Features include a wide -40°C to +85°C operating temperature range, efficiency up to 82%, and 1.5KVDC I/P-O/P isolation voltage. These modules provide short circuit (continuous), overload, and input undervoltage protection. MEAN WELL SLC03 and DLC03 3W DC-DC Regulated Converters comply with EN55032 radiated Class A requirements without additional components. Applications include analyzers, detectors, wireless networks, telecommunications, industrial control, and distributed power architectures.Features
- 3W, DIP16 package with industry-standard pinout
- 2:1 wide input range
- -40°C to +85°C operating temperature range
- No minimum load required
- Complies with EN55032 radiated Class A requirements without additional components
- High efficiency up to 82%
- Short circuit (continuous), overload, and input undervoltage protection
- 1.5KVDC I/O isolation
- 3-year warranty
Applications
- Telecom / datacom systems
- Wireless networks
- Instruments
- Analyzers
- Industrial control facilities
- Detectors
- Data switches
Yayınlandı: 2017-06-05
| Güncellenmiş: 2023-01-03