Melexis MLX90830 Triphibian™ MEMS Pressure Sensor IC
Melexis MLX90830 Triphibian™ MEMS Pressure Sensor IC is a packaged, factory-calibrated, absolute pressure sensor measuring spans from 2 bar to 70 bar. The sensors output an analog ‘ratiometric’ output where the output voltage ratio divided by the supply voltage has a linear relationship to the pressure. The MLX90830 comprises a MEMS pressure sensor element and an interface chip with CMOS technology. This optimized solution exhibits excellent EMC performance, and the DSP-based signal interface provides outstanding initial accuracy. A smart package and die assembly concept enables high output stability over life, even in stringent automotive temperature and stress conditions. The MEMS pressure sensor element uses the Triphibian technology. This suspended cantilever design is inherently more robust than rear-side exposed solutions, which still experience a pressure differential between the glass pedestal and wire bonding sides. The pressure equalization principle is also valid for frozen media.Features
- Triphibian technology
- Robust in gas and liquid media, compliant with chemical refrigerants
- ±0.5% full-scale lifetime accuracy
- Ratiometric analog output
- Fast response time (0.4ms minimum)
- System in a package
- MEMS
- Analog front-end circuitry
- 16-bit microcontroller
- Voltage regulators
- Analog ratiometric back-end
- Configurable diagnostic features like internal broken connection, over-/under-voltage, etc.
- Factory-calibrated and fully programmable through the connector with the PTC04 programming tool for customized calibration curves
- Extended over (+40V) and reverse (-40V) voltage capabilities (supply and output)
- -40°C to +150°C automotive temperature range
- Certification
- AEC-Q100 (automotive) and AEC-Q103-002 (pressure sensor MEMS)
- ASIL compliant developed as an ASIL A SEooC (ISO 26262)
- RoHS-compliant SOIC16 WB (XG) package
Applications
- Thermal management of electric vehicles
- Standalone sensors
- Embedded sensors in expansion valves
- Embedded sensors in e-compressors
- Embedded sensors in pumps
- Absolute pressures from 2bar to 70bar with gas and/or liquid media
- HVAC-R systems
Videos
Block Diagram
Application Schematic
Additional Resources
Yayınlandı: 2024-01-23
| Güncellenmiş: 2024-11-13