Microchip Technology ATtiny806/1606 8-bit Microcontroller
Microchip Technology ATtiny806/1606 8-bit Microcontroller features the 8-bit AVR® processor with hardware multiplier, running at up to 20MHz. The ATtiny806/1606 include up to 8/16KB Flash, 512/1024B SRAM, and 256 bytes of EEPROM in a compact 20-pin package. The ATtiny806/1606 MCU integrates a flexible and low-power architecture, including Event System and SleepWalking, accurate analog features, and advanced peripherals. The Microchip Technology ATtiny806/1606 8-bit Microcontrollers are well-suited for various applications, including industrial, consumer, appliances, automotive, and Internet of Things (IoT) sensor nodes.With an accurate and temperature-stable 16/20MHz internal RC oscillator, Configurable Custom Logic (CCL), and Core Independent Peripherals, the need for external components is significantly reduced, providing significant cost savings. Additionally, the small 20-pin SOIC package further reduces the PCB footprint, enabling developers to create compact designs.
Features
- CPU
- AVR 8-bit CPU
- Running at up to 20MHz
- Single cycle I/O access
- Two-level interrupt controller
- Two-cycle hardware multiplier
- Memories
- 8KB/16KB In-system self-programmable Flash memory
- 128B/256B EEPROM
- 512B/1024B SRAM
- System
- Power-on Reset (POR)
- Brown-out Detection (BOD)
- Internal and external clock options with
- 16MHz/20MHz low-power internal RC oscillator
- 32.768kHz Ultra Low Power (ULP) internal RC oscillator with ±10% accuracy, ±2% calibration step size
- External clock input
- Single pin Unified Program Debug Interface (UPDI)
- Three sleep modes
- Idle with all peripherals running and mode for immediate wake-up time
- Standby Sleep mode
- Configurable operation of selected peripherals
- SleepWalking peripherals
- Power-Down Sleep mode with limited wake-up functionality
- Temperature Ranges
- -40°C to +105°C operating range
- -40°C to +125°C temperature graded device options available
- I/O and Packages:
- 12 Programmable I/O lines
- 20-pin SOIC300
- Peripherals
- 3-channel Event System
- One 16-bit Timer/Counter with Dedicated Period register and Three Compare Channels (TCA)
- One 16-bit Timer/Counter type B with Input Capture (TCB)
- One 16-bit Real Time Counter (RTC) running from internal RC oscillator
- One USART with fractional baud rate generator, auto-baud, Start-Of-Frame (SOF) detection, and Local Interconnect Network (LIN) support
- Master/slave Serial Peripheral Interface (SPI)
- Master/slave TWI with dual address match
- Standard mode (Sm, 100kHz)
- Fast mode (Fm, 400kHz)
- Fast mode Plus (Fm+, 1MHz)
- Configurable Custom Logic (CCL) with two Programmable Lookup Tables (LUT)
- One Analog Comparator (AC) with 150ns propagation delay
- 10-bit 115ksps Analog-to-Digital Converter (ADC)
- Five selectable internal voltage references: 0.55V, 1.1V, 1.5V, 2.5V and 4.3V
- Automated CRC memory scan
- Programmable Watchdog Timer (WDT) with separate on-chip oscillator
- External interrupt on all general-purpose pins
Applications
- Industrial
- Consumer
- Appliances
- Automotive
- Internet of Things (IoT) sensor nodes
Additional Resources
Block Diagram
Yayınlandı: 2019-05-22
| Güncellenmiş: 2023-05-26