Microchip Technology EV31H43A SAM9X75 Curiosity LAN Kit

Microchip Technology EV31H43A SAM9X75 Curiosity LAN Kit features the SAM9X75D2G MPU and serves as the evaluation platform for the SAM9X7 series devices. The Microchip Technology SAM9X75D2G is a high-performance, ultra-low power ARM926EJ-S CPU-based MPU running up to 800MHz, with integrated 2-Gbit DDR3L memory. The device includes advanced peripherals for connectivity and user interface applications, like MIPI DSI®, LVDS, RGB, 2D graphics, MIPI-CSI-2, Gigabit Ethernet with TSN, USB, and CAN-FD. The device also provides robust security features like tamper detection, secure boot, secure key storage, TRNG, PUF, and high-performance AES/SHA crypto accelerators.

Features

  • SAM9X75D2G MPU with ARM926EJ-S CPU (up to 800MHz)
  • 2-Gbit DDR3L integrated memory
  • MIPI DSI, LVDS, and RGB support for display interfaces
  • 2D graphics engine
  • MIPI-CSI-2 camera interface
  • Gigabit Ethernet with Time-Sensitive Networking (TSN)
  • USB and CAN-FD support
  • Advanced security features
    • Tamper detection
    • Secure boot
    • Secure key storage
    • True Random Number Generator (TRNG)
    • Physically Unclonable Function (PUF)
    • High-performance crypto accelerators (AES and SHA)

Applications

  • Connectivity
  • User interface development
  • Display applications (MIPI DSI, LVDS, RGB)
  • Secure systems (tamper detection, secure boot, encryption)
  • Camera and imaging (MIPI-CSI-2)
  • Networking (Gigabit Ethernet with TSN)
  • USB and CAN-FD communication
  • 2D graphics rendering

Videos

Yayınlandı: 2024-10-14 | Güncellenmiş: 2024-10-16