Microchip Technology EVB-PCI12000C-M.2 Evaluation Board

Microchip Technology EVB-PCI12000C-M.2 Evaluation Board demonstrates an M.2 Key E interface utilizing the PCI12000C PCIe switch. The board converts one PCIe port from a standard M.2 Key M connection into two separate PCIe ports available via an M.2 Key E connector. This known working example helps developers understand different M.2 configurations and accelerate PCI12000C integration.

The Microchip EVB-PCI12000C-M.2 Evaluation Board features PCIe fanout, packet switching, and UART functionality. PCIe Precision Time Measurement supports timing coherence across the switching function, including applications that require PTM between a root complex and its endpoints. An onboard I2C serial EEPROM supports system configuration and function customization.

The board supports Linux®, Microsoft® Windows®, and Android®, with additional options for QNX, VxWorks, and FreeBSD. MPLAB® Connect provides advanced configuration and diagnostics, including PCIe virtual eye-diagram visualization. Microchip has established the platform through the application layer for security and AI, including examples such as Home Assistant and Frigate NVR.

Features

  • PCI12000C PCIe switch implementation
  • PCIe fanout and packet-switching demonstration
  • Conversion of one PCIe port into two separate PCIe ports
  • Real-world M.2 Key E interface example
  • PCIe Precision Time Measurement for timing coherence across the switching function
  • PTM support between compatible root complexes and endpoints
  • UART functionality
  • Onboard I2C serial EEPROM for system configuration and function customization
  • Multi-OS compatibility
  • MPLAB Connect support for advanced configuration and diagnostics
  • PCIe virtual eye-diagram visualization

Applications

  • Security applications
  • AI applications
  • Home assistant examples
  • Frigate NVR examples

Specifications

  • PCI12000C PCIe switch
  • Host-board connection through a standard M.2 Key M connector
  • One PCIe port provided through the M.2 Key M connection
  • Two separate PCIe ports available through an M.2 Key E connector
  • PCIe precision time measurement support
  • UART interface support
  • Onboard I2C serial EEPROM
  • Operating-system compatibility
    • Linux
    • Microsoft Windows
    • Android
  • Additional operating-system options
    • QNX
    • VxWorks
    • FreeBSD

Overview

Microchip Technology EVB-PCI12000C-M.2 Evaluation Board
Yayınlandı: 2026-10-01 | Güncellenmiş: 2026-10-09