Microsemi / Microchip AgileSwitch® 2ASC-12A1HP SiC Gate Driver Core

Microsemi / Microchip AgileSwitch® 2ASC-12A1HP SiC (Silicon Carbide) Gate Driver Core is software-configurable, allowing developers to appropriately configure the gate driver parameters to their application without worrying about changing hardware. The 1200V, dual-channel 2ASC-12A1HP provides up to 10A of peak current at an operating frequency of 100kHz. The high CMTI gate drive core includes an isolated DC-DC converter and a low capacitance isolation barrier for PWM signals and fault feedback.

Intelligent Configuration Tool

The AgileSwitch Intelligent Configuration Tool (ICT) enables developers to fine-tune the performance of programmable SiC Gate Driver Cores to their specific systems and applications. Small changes to the Augmented Switching™ profiles can yield dramatic improvements
in switching efficiency, overshoot, ringing, and short-circuit protection.

Features

  • UL compliant 1200V SiC MOSFET module
  • Dual-channel
  • Robust high-noise-immunity design
  • Isolated temperature monitoring, PWM
  • Isolated high voltage monitoring, PWM
  • 2x 3W output power
  • Up to 10A peak current
  • 100kHz switching frequency
  • Up to 7 unique fault conditions
  • Compact 40mm x 61mm form factor
  • RoHS compliant
  • Software programmable
    • Augmented Turn-Off™ (ATOff) 
    • ±VGS gate voltages
      • VGS positive from +15V to +21V
      • VGS negative from -5V to 0V
    • Power supply under-voltage lockout (UVLO)
    • Power supply over-voltage lockout (OVLO)
    • Desaturation detection settings
    • Dead time
    • Fault lockout settings
    • Automatic reset settings

Applications

  • Heavy duty vehicles
  • Induction heating
  • Auxiliary power units
  • Battery storage
  • Inverters
  • Wireless charging

Videos

Block Diagram

Block Diagram - Microsemi / Microchip AgileSwitch® 2ASC-12A1HP SiC Gate Driver Core

Mechanical Drawing

Mechanical Drawing - Microsemi / Microchip AgileSwitch® 2ASC-12A1HP SiC Gate Driver Core
Yayınlandı: 2020-04-23 | Güncellenmiş: 2024-07-24