Mikroe 13DOF Click

Mikroe 13DOF Click is an advanced 13-axis motion tracking board with three sensor ICs onboard. The BME680 digital gas, humidity, pressure, temperature sensor, BMM150 geomagnetic sensor, and BMI088 small, versatile 6DoF sensor module. All integrated sensor ICs feature state-of-the-art technology processes. This fulfills the requirements for immersive gaming and navigation applications, which require highly accurate sensor data fusion.

Features

  • I2C interface
  • mikroBUS compatibility
  • M (42.9mm x 25.4mm) click board size
  • 3.3V input voltage

Applications

  • Motion-based game controllers
  • 3D and gesture controllers
  • IoT applications
  • Wearable motion sensing

Overview

Mikroe 13DOF Click
Yayınlandı: 2019-11-14 | Güncellenmiş: 2023-11-16