Mikroe MIKROE-6103 Fan 9 Click

Mikroe MIKROE-6103 Fan 9 Click is a compact add-on board designed for high-power fan applications that require low noise and minimal vibration. The Mikroe MIKROE-6103 features the Allegro Microsystems A5932 automotive-grade three-phase sensorless fan controller. Operating with a 12V to 42V power supply, the board uses a sinusoidal drive to minimize noise and vibration. It includes I2C communication, PWM speed control, and a red FLT LED indicator for fault conditions. The A5932’s adaptive control algorithm optimizes efficiency at various speeds, making the Fan 9 Click ideal for high-speed server fan applications, ensuring efficient and reliable performance.

Features

  • Onboard Allegro Microsystems A5932 three-phase sinusoidal sensorless fan controller
  • Automotive-grade
  • Sinusoidal drive technology to minimize noise and vibration
  • Standard fast-mode I2C interface
  • PWM input for variable speed control
  • LED indicator for fault detection
  • Offers direction control
  • Brake control and open-drain speed output ensure optimized efficiency across various speeds
  • GPIO, I2C interface
  • ClickID
  • mikroBUS™ compatibility
  • L (57.15mm x 25.4mm) click board size
  • 3.3V external input voltage
  • Ideal for high-speed server fan applications

Overview

Mikroe MIKROE-6103 Fan 9 Click
Yayınlandı: 2024-08-15 | Güncellenmiş: 2025-04-01