Mikroe AD-SWIO Click

Mikroe AD-SWIO Click is a quad-channel software-configurable input/output solution based on the Analog Devices AD74412R. The AD74412R is a quad-channel software-configurable input/output integrated circuit. The IC is ideal for building and process control applications. The device provides a fully integrated single-chip solution for input and output operation. The Mikroe AD-SWIO Click contains four 13-bit digital-to-analog converters (DACs), one per channel, and a 16-bit sigma-delta (Σ-∆) digital-to-analog converter (ADC).

Features

  • On-board modules
    • Analog Devices AD74412R quad-channel SWIO
    • Analog Devices ADP1613 step-up DC-to-DC switching converter
  • Optimized for 16-bit ADC and 13-bit DACs
  • GPIO and SPI interfaces
  • mikroBUS compatibility
  • L (57.15mm x 25.4mm) Click board size
  • 3.3V and 5V input voltage

Applications

  • Process control
  • Factory automation
  • Motor drives
  • Building control systems

Overview

Block Diagram - Mikroe AD-SWIO Click
Yayınlandı: 2020-04-28 | Güncellenmiş: 2024-07-25