Mikroe ADC 10 Click

Mikroe ADC 10 Click contains a high-performance data converter, and features the Texas Instruments ADS122U04 24-bit precision ΔΣ analog-to-digital converter with UART compatible interface. It features two differential or four single-ended inputs through a flexible input multiplexer. It also features a programmable gain amplifier up to 128, two programmable excitation current sources, a voltage reference, an oscillator, and a temperature sensor. The ADS122U04 offers conversions at data rates up to 2000 samples-per-second with single-cycle settling.

Features

  • Two differential or four single-ended inputs
  • Internal and external voltage references
  • Internal temperature sensor
  • UART interface
  • mikroBUS compatibility
  • M (42.9mm x 25.4mm) click board size
  • 3.3V or 5V input voltage

Applications

  • Small sensor signals
  • Resistance temperature detectors (RTDs)
  • Thermocouples
  • Thermistors
  • Resistive bridge sensors

Overview

Mikroe ADC 10 Click
Yayınlandı: 2021-02-19 | Güncellenmiş: 2022-03-11