Mikroe AN To PWM Click
Mikroe AN To PWM Click converts an analog signal input value with any wave shape into a fixed frequency PWM voltage output. The Mikroe AN To PWM Click has a linear response, and by applying a signal with a voltage between -2.5V to +2.5V on its input, the Click board generates a pulse width modulated (PWM) output voltage, with a duty cycle ranging from 0% to 100%. AN To PWM Click features very good linearity, covers a positive and negative input voltage range, and has good temperature stability. These features allow the device to be used in various voltage-to-frequency applications, including analog-to-digital (AD) conversion, inspection, and test and measurement equipment. The board can also be used as a variable clock signal generator.Features
- GPIO interface
- mikroBUS compatibility
- S (28.6mm x 25.4mm) Click board size
- 5V input voltage
Applications
- AD conversion
- Inspection
- Test and measurement equipment
- Variable clock signal generators
Overview
Yayınlandı: 2020-04-28
| Güncellenmiş: 2024-07-29