Mikroe Brushless 12 Click

Mikroe Brushless 12 Click is suitable for controlling BLDC motors with any MCU. Mikroe Brushless 12 Click board features the STMicroelectronics L6235 DMOS fully integrated 3-phase motor driver with overcurrent protection. The L6235 combines isolated DMOS power transistors with CMOS and bipolar circuits on the same chip. It features a non-dissipative overcurrent protection on the high-side power MOSFETs and thermal shutdown and includes all the circuitry needed to drive a 3-phase brushless DC motor.

Features

  • L6235 motor driver onboard
  • Overcurrent detection and protection
  • Under-voltage lockout
  • PWM current controller
  • Brake function
  • Tachometer output for speed loop
  • Thermal shutdown
  • PWM and GPIO interfaces
  • mikroBUS compatibility
  • L (57.15mm x 25.4mm) Click board size
  • 5V, external input voltage

Applications

  • Small home appliances
  • Robotics
  • Battery-powered systems
  • Small cooling fans
Yayınlandı: 2020-12-22 | Güncellenmiş: 2024-06-26