Mikroe Brushless 14 Click

Mikroe Brushless 14 Click features the Toshiba Semiconductor TB67B001FTG three-phase, brushless, hall sensorless driver IC. It comes with a 150-degree wide-angle commutation drive, contributing to lower vibration and motor noise. It has a rotation speed of up to 30,000rpm. This can be achieved through a high-speed PWM and improved cooling.

Features

  • On-board modules
    • Toshiba SemiconductorTB67B001FTG three-phase PWM chopper driver for sensorless brushless motors
  • Sensorless drive in three-phase full-wave mode
  • PWM chopper control
  • Adjustable output PWM
  • Lead angle control
  • Overlapping commutation 
  • Rotation-speed and lock detection
  • GPIO, I2C interface
  • mikroBUS compatibility
  • L (57.15mm x 25.4mm) click board size
  • 3.3V or 5V, external input voltage

Applications

  • Energy-saving solution and quiet motor operation in brushless DC (BLDC) motors

Overview

Mikroe Brushless 14 Click
Yayınlandı: 2021-08-10 | Güncellenmiş: 2022-03-11