Mikroe Brushless 16 Click

Mikroe Brushless 16 Click features the ON Semiconductor LB11685AV three-phase full-wave current-linear-drive motor driver. The click adopts a sensorless control system without the use of a Hall Effect device. The LB11685AV features a current soft switching circuit for quieter operation and is optimal for driving the cooling fan motors used in refrigerators. It also comes with several protection features like motor lock, thermal shutdown, current limit, beat lock detection, and more.

Features

  • On-board modules
    • ON Semiconductor LB11685AV three-phase full-wave current-linear-drive motor driver
  • Low power consumption
  • Hall-sensor less
  • Easy control
  • Protection features (current limit, lock detection, thermal protection)
  • Stability at booting
  • GPIO interface
  • mikroBUS compatibility
  • M (42.9mm x 25.4mm) click board size
  • 3.3V or 5V, external input voltage

Applications

  • Home appliances like air-conditioner and cooling fans, air purifiers, and industrial equipment

Overview

Mikroe Brushless 16 Click
Yayınlandı: 2021-08-31 | Güncellenmiş: 2022-03-11