Mikroe Brushless 21 Click
Mikroe Brushless 21 Click is suitable for controlling brushless DC (BLDC) motors with any MCU. The board features the Allegro Microsystems AMT49400 advanced 3-phase, sensorless BLDC motor driver with integrated power MOSFETs. The AMT49400 is rated for an operating voltage range from 4V to 16V. Motor rotation speed is controlled by applying a duty cycle command to the PWM input. An I2C interface is provided for setting motor-rated voltage, rated current, rated speed, resistance, and startup profiles. It features additional diagnostic circuits and drive-control functions like motor lock detection and over-current (short) protection.Features
- On-board modules
- Allegro Microsystems AMT49400 three-phase BLDC controller with integrated MOSFETs
- Coding-free sensorless field-oriented control
- Quiet and quick startup
- PWM/I2C interface
- Lock detection
- Optional closed-loop speed control
- Protection features
- I2C, PWM interface
- mikroBUS compatibility
- M (42.9mm x 25.4mm) click board size
- 3.3V or 5V, external input voltage
Applications
- Home appliances like pumps and cooling fans, industrial equipment, and more
Overview
Yayınlandı: 2022-03-02
| Güncellenmiş: 2022-03-11