Mikroe Brushless 22 Click
Mikroe Brushless 22 Click features the Microchip Technology MTD6508 3-phase full-wave sensorless driver for BLDC motors. It features 180° sinusoidal drive, high torque output, and silent drive It's rated for an operating voltage range including both mikroBUS™ power rails, and comes with speed control achieved through pulse-width modulation (PWM). The device also features several diagnostic circuits and drive-control functions like motor lock protection, overcurrent limitation, and thermal shutdown protection.Features
- On-board modules
- Microchip Technology MTD6508 3-phase full-wave sensorless driver for brushless DC motors
- 180° sinusoidal drive for high efficiency and low acoustic noise
- Position sensorless BLDC driver
- Motor constant setting
- Speed control
- PWM slew rate control
- Protection features
- GPIO, I2C, PWM interface
- mikroBUS compatibility
- M (42.9mm x 25.4mm) click board size
- 3.3V or 5V input voltage
Applications
- Home appliances and industrial equipment
Overview
Yayınlandı: 2022-03-17
| Güncellenmiş: 2022-03-22