Mikroe Button Power Click

Mikroe Button Power Click is an integrated capacitive touch sensor display in the form of a button. The VCC CTHS15CIC05ONOFF sensor replaces traditional mechanical buttons by utilizing advanced capacitive touch sensing technology. The sensor allows very simple but reliable user interfaces to be developed. Besides the touch detection, this sensor also features a green power symbol icon with backlighting, which makes this Click board ideal for building various stylized and visually appealing interfaces.

Features

  • CTHS15CIC05ONOFF capacitive touch sensor display onboard
  • An advanced integrated touch sensor IC placed in a robust and visually appealing housing with the backlit power symbol icon
  • Senses a touch even when hands are wet or certain types of gloves are used
  • Can sense touch even behind a plastic layer or thin glass
  • GPIO and PWM interfaces
  • mikroBUS compatibility
  • M (42.9mm x 25.4mm) Click board size
  • 3.3V input voltage

Applications

  • Public gaming console and slot machine interfaces
  • Media players
  • Appliances
  • Consumer equipment interface

Overview

Block Diagram - Mikroe Button Power Click
Yayınlandı: 2020-02-10 | Güncellenmiş: 2024-07-29