Mikroe Color 10 Click

Mikroe Color 10 Click features a Vishay VEML3328 sensor for RGB and infrared (IR) light sensing and an RGB diode incorporated on the board. When combined with a white LED, Mikroe Color 10 Click is ideal for color detection. The VEML3328 senses red, green, blue, clear, and IR light by incorporating photodiodes, amplifiers, and analog/digital circuits into a single CMOS chip. The brightness and color temperature of a display backlight can be adjusted based on the ambient light source. The sensor can also differentiate indoor from outdoor lighting environments.

Features

  • VEML3328 color sensor and signal conditioning IC onboard
  • 16-bit resolution for each channel (R, G, B, C, and IR)
  • Low power consumption I2C (SMBus-compatible) interface
  • Integrated RGB light source for calibration and object color sensing
  • I2C and GPIO interfaces
  • mikroBUS compatibility
  • S (28.6mm x 25.4mm) Click board size
  • 3.3V and 5V input voltage

Overview

Block Diagram - Mikroe Color 10 Click
Yayınlandı: 2020-03-10 | Güncellenmiş: 2024-08-01