Mikroe DC Motor 21 Click

Mikroe DC Motor 21 Click features the Allegro Microsystems A3910 DC motor driver designed for low voltage power applications. The board is controlled with several GPIO pins and has a wide operating voltage range with an output current capacity of 500mA. In addition to the possibility to be used in the full-bridge configuration to drive a single bidirectional DC motor. The Motor 21 Click can also be used as a dual half-bridge to drive dual DC motors.

Features

  • On-board modules
    • Allegro Microsystems A3910 dual half-bridge motor driver designed for low voltage power applications
  • Low power consumption
  • Full- and half-bridge configuration
  • Low rds
  • Standby mode with zero drain-current
  • Crossover and thermal shutdown protection
  • GPIO interface
  • mikroBUS compatibility
  • S (28.6mm x 25.4mm) click board size
  • 3.3V or 5V input voltage

Applications

  • Driving DC brushed motors and targeted at the consumer and industrial market with end applications to low voltage equipment

Overview

Mikroe DC Motor 21 Click
Yayınlandı: 2021-12-06 | Güncellenmiş: 2022-03-11