Mikroe Fan 6 Click

Mikroe Fan 6 Click features the EMC2103 SMBus-compliant fan controller with up to 3 external and one internal temperature channel. The Mikroe fan driver is operated using two methods, each with two modes. The methods include an RPM-based Fan Speed Control Algorithm and a direct PWM drive setting.

Features

  • On-board modules: EMC2103 fan controller and the MIC2253 boost regulator
  • Programmable and RPM-based fan control, temperature look-up table
  • I2C, GPIO interface
  • mikroBUS compatibility
  • L (57.15mm x 25.4mm) click board size
  • 3.3V, 5V input voltage

Applications

  • Speed control of DC fans (5/12 VDC) than could be found on PCs, servers, network equipment, set-top-box and digital-video-recorder devices, and many other consumer electronics, or storage containers like RAID systems etc.

Overview

Mikroe Fan 6 Click
Yayınlandı: 2019-12-18 | Güncellenmiş: 2023-12-06