Mikroe GMR Angle Click
Mikroe GMR Angle Click features the Infineon TLI5012B E1000 pre-calibrated 360° angle sensor that detects the orientation of a magnetic field. The click is ideal for angular position sensing in industrial and consumer applications. These applications include electrical commutated motor (e.g. BLDC), fans or pumps.Features
- On-board modules: TLI5012B E1000, a 360° angle sensor from Infineon, 74HCT4053 2:1 multiplexer/demultiplexer applications from nexperia
- Absolute 0.01° resolution, ,Fast angle update period (42.7μs), Maximal 1.9° angle error and temperature-range with activated auto-calibration
- Interface: GPIO, SPI
- Compatibility: mikroBUS
- Click board size: M (42.9x25.4mm)
- Input Voltage: 3.3V or 5V
Applications
- Ideal for angular position sensing in industrial and consumer applications such as electrical commutated motor (e.g. BLDC), fans or pumps
Overview
Yayınlandı: 2019-12-04
| Güncellenmiş: 2023-12-04